30801473 | Weco
PCB terminal, 6 pole, pitch 5 mm, 0.14-2.5 mm², 16 A, screw connection, gray, 30801473
Discontinued
Unit Price (€ / pc.)
2.6537 € *
Available: 30 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4752 €
50 pcs.
2.2729 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Elevator style with wire entrance parallel to PCB, type 140-B-151/06
Front row offset to the right.
Strip length: 17.5 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 18 mm | |
| Rated current | 16 A | |
| Height | 19 mm | |
| Colour | gray | |
| Contact distance | RM 5/5.08 | |
| Grid | 5 mm | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |