20877003 | Weco

PCB terminal, 3 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 20877003

Order No.: 08H406
EAN: 4099891037758
MPN:
20877003
940-DS/03
Series: 940
20877003 Weco PCB Terminal Blocks
Image may differ

Discontinued

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.08 mm grid, wire entrance parallel to PCB.

Screwing: from the top

Technical attributes (type, number of poles, Version, length (L)): 940-DS/03, 3-pole, wire protection, L 15.24 mm

Technical specifications
Rated voltage 250 V
Grid 5.08 mm
Connection screw connection
Height 15.7 mm
Cable cross-section 0.34-2.5 mm²
Colour gray
Pin number 3 pole
Rated current 17 A
AWG cross-section AWG 22-14
Depth 11.5 mm
Width 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes