10871054 | Weco

PCB terminal, 4 pole, pitch 5 mm, AWG 22-14, 17 A, screw connection, gray, 10871054

Order No.: 09H566
EAN: 4099891038700
MPN:
10871054
950/04
Series: 950
10871054 Weco PCB Terminal Blocks
Image may differ

Discontinued

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
100 pcs.
0.9996 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.0 mm grid, wire entrance parallel to PCB.

Screwing: from the top

Technical attributes (type, number of poles, Version, length (L)): 950/04, 4-pole, no wire protection, L 20 mm

Technical specifications
Filter Property Value
Rated voltage 160 V
AWG cross-section AWG 22-14
Cable cross-section 0.75-4.0 mm²
Connection screw connection
Pin number 4 pole
Grid 5 mm
Depth 10 mm
Colour gray
Rated current 17 A
Width 8 mm
Height 14.2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes