10871006 | Weco
PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 17 A, screw connection, gray, 10871006
Discontinued
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.
5.0 mm grid, wire entrance parallel to PCB.
Screwing: from the top
Technical attributes (type, number of poles, Version, length (L)): 950/02, 2-pole, no wire protection, L 10 mm
Filter | Property | Value |
---|---|---|
Rated current | 17 A | |
Rated voltage | 160 V | |
Pin number | 2 pole | |
Depth | 10 mm | |
Grid | 5 mm | |
Cable cross-section | 0.75-4.0 mm² | |
Connection | screw connection | |
Colour | gray | |
Width | 8 mm | |
Height | 14.2 mm | |
AWG cross-section | AWG 22-14 |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |