10801405 | Weco
PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 16 A, screw connection, gray, 10801405
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Strip length: 25 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
Grid | 5 mm | |
Rated current | 16 A | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.14-2.5 mm² | |
Colour | gray | |
Connection | screw connection | |
Pin number | 5 pole | |
AWG cross-section | AWG 26-14 | |
Rated voltage | 300 V | |
Height | 13.5 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |