10801404 | Weco

PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 16 A, screw connection, gray, 10801404

Order No.: 08H8514
EAN: 4099891038243
MPN:
10801404
140-A-111/04
Series: 140
10801404 Weco PCB Terminal Blocks
Image may differ

Discontinued

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.

Strip length: 20 mm

Shell: tough polyamide, self-extinguishing

PCB hole diameter: 1.2 mm

Rated cross-section: 1.5 mm²

Technical specifications
Rated voltage 300 V
Contact distance RM 5/5.08
AWG cross-section AWG 26-14
Cable cross-section 0.14-2.5 mm²
Connection screw connection
Pin number 4 pole
Grid 5 mm
Depth 10 mm
Colour gray
Rated current 16 A
Height 13.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes