10801302 | Weco
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 16 A, screw connection, gray, 10801302
Discontinued
Unit Price (€ / pc.)
0.8687 € *
Available: 720 pcs.
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
100 pcs.
0.7973 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Strip length: 11.16 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Height | 13.5 mm | |
| Depth | 10 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |