40806352 | Weco
Pin header, 2 pole, pitch 5 mm, straight, black, 40806352
Pin headers, 5.0 mm grid, type Weco 120-M.
Suitable for multipole connectors, series 120; Rated current: 12 A. Housing: PA HT, V-0, black. solder pins: tinned brass. –40 to +105 °C. Soldering temperature (reflow): max. +250 °C (15 to 30 s).
With SMD terminals, type 120-M-221-SMD.
Rated voltage (overvoltage category/degree of soiling): 160 V (III/3), 160 V (III/2), 250 V (II/2). Rated surge voltage: 2.5 kV. Insulation voltage (EN 60998-1): 130 V. Leakage current resistance: CTI 250. Insulation material class: IIIa. Soldering process: reflow. Certifications: UL, CSA.
Type: 40.806.352, 2-pole, 10 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |