20806353 | Weco

Pin header, 3 pole, pitch 5 mm, straight, black, 20806353

Order No.: 47F1258
EAN: 4099889997347
MPN:
20806353
120-M-221-THR/03
Series: 120
20806353 Weco PCB Connection Systems Image 1
20806353 Weco PCB Connection Systems Image 2
Image may differ

Pin headers, 5.0 mm grid, type Weco 120-M.

Suitable for multipole connectors, series 120; Rated current: 12 A. Housing: PA HT, V-0, black. solder pins: tinned brass. –40 to +105 °C. Soldering temperature (reflow): max. +250 °C (15 to 30 s).

With straight solder pins, type 120-M-221-THR.

Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 400 V (II/2). Rated surge voltage: 4.0 kV. Insulation voltage (EN 60998-1): 250 V. Leakage current resistance: CTI 250. Insulation material class: IIIa. Soldering process: wave and reflow. Certifications: UL, CSA.

Type: 20.806.353, 3-pole, 15 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes