20806110 | Weco

Pin header, 10 pole, pitch 5 mm, straight, gray, 20806110

Order No.: 47F1116
EAN: 4099889997156
MPN:
20806110
121-M-121/10-K
Series: 121
20806110 Weco PCB Connection Systems
Image may differ

Discontinued

Unit Price (€ / pc.)
1.6184 € *
Available: 90 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
100 pcs.
1.3923 €
200 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, straight, with solder pins, type Weco Conecta 120-M../121-M.

Insertion direction vertically to the PCB; Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent –40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.

With 5.08 mm grid, type 121-M.

Type: 121/10, 10-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes