20806102 | Weco
Pin header, 2 pole, pitch 5 mm, straight, gray, 20806102
Discontinued
Pin headers, straight, with solder pins, type Weco Conecta 120-M../121-M.
Insertion direction vertically to the PCB; Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent –40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.
With 5.08 mm grid, type 121-M.
Type: 121/02, 2-pole
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 2 pole | |
Grid | 5 mm | |
Connection | PCB connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | gray |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |