10808112 | Weco

Socket header, 12 pole, pitch 5.08 mm, straight, gray, 10808112

Order No.: 47F1390
EAN: 4099889997569
MPN:
10808112
121-A-111/12-K
Series: 121
10808112 Weco PCB Connection Systems
Image may differ

Discontinued

Unit Price (€ / pc.)
6.5212 € *
Available: 19 pcs.
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.7358 €
100 pcs.
5.0337 €
250 pcs.
4.8433 €
1000 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.08 mm grid, type 121-A.

Technical attributes (type, number of poles): 111/12, 12–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes