10808108 | Weco
Socket header, 8 pole, pitch 5.08 mm, straight, gray, 10808108
Discontinued
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
250 pcs.
3.4986 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipole connectors, type Weco 120-A../121-A.
Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.
With 5.08 mm grid, type 121-A.
Technical attributes (type, number of poles): 111/08, 8–pole
Technical specifications
Filter | Property | Value |
---|---|---|
Version | socket header | |
Contact type | socket | |
Pin number | 8 pole | |
Grid | 5.08 mm | |
Connection | screw connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |