10808102 | Weco
Socket header, 2 pole, pitch 5.08 mm, straight, gray, 10808102
Discontinued
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
100 pcs.
1.2733 €
400 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Multipole connectors, type Weco 120-A../121-A.
Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.
With 5.08 mm grid, type 121-A.
Technical attributes (type, number of poles): 111/02, 2–pole
Technical specifications
Filter | Property | Value |
---|---|---|
Version | socket header | |
Contact type | socket | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Connection | screw connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |