10808008 | Weco

Socket header, 8 pole, pitch 5 mm, straight, gray, 10808008

Order No.: 47F1312
EAN: 4099889997439
MPN:
10808008
120-A-111/08-K
Series: 120
10808008 Weco PCB Connection Systems Image 1
10808008 Weco PCB Connection Systems Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7719 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5343 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.0 mm grid, type 120-A.

Technical attributes (type, number of poles): 111/08, 8–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes