10808006 | Weco

Socket header, 6 pole, pitch 5 mm, straight, gray, 10808006

Order No.: 47F1308
EAN: 4099889997415
MPN:
10808006
120-A-111/06-K
Series: 120
10808006 Weco PCB Connection Systems Image 1
10808006 Weco PCB Connection Systems Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.8207 €

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.0 mm grid, type 120-A.

Technical attributes (type, number of poles): 111/06, 6–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes