10806110 | Weco

Pin header, 10 pole, pitch 5.08 mm, angled, gray, 10806110

Order No.: 47F1218
EAN: 4099889997309
MPN:
10806110
121-M-111/10-K
Series: 121
10806110 Weco PCB Connection Systems Image 1
10806110 Weco PCB Connection Systems Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
2.4990 € *
Available: 1 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
25 pcs.
2.1301 €
100 pcs.
1.9754 €
250 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers with angled solder pins, 5.08 mm grid, type 121-M.

Insertion in parallel to the PCB. Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent - 40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.

Type: 111/10, 10-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Breakable No
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes