10806105 | Weco

Pin header, 5 pole, pitch 5.08 mm, angled, gray, 10806105

Order No.: 47F1206
EAN: 4099889997262
MPN:
10806105
121-M-111/05-K
Series: 121
10806105 Weco PCB Connection Systems Image 1
10806105 Weco PCB Connection Systems Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
100 pcs.
0.9996 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers with angled solder pins, 5.08 mm grid, type 121-M.

Insertion in parallel to the PCB. Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent - 40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.

Type: 111/05, 5-pole

Technical specifications
Filter Property Value
Number of rows 1
Breakable No
Rated voltage 630 V
Contact type pin
Type of locking Yes
Connection PCB connection
contact surface tin-plated
Pin number 5 pole
Grid 5.08 mm
Orientation angled
Additional parts equipped
Colour gray
Version pin header
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes