10806005 | Weco

Pin header, 5 pole, pitch 5 mm, angled, gray, 10806005

Order No.: 47F1156
EAN: 4099889997194
MPN:
10806005
120-M-111/05-K
Series: 120
10806005 Weco PCB Connection Systems Image 1
10806005 Weco PCB Connection Systems Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
101.15 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers with angled solder pins, 5.0 mm grid, type 120-M.

Insertion in parallel to the PCB. Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent - 40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.

Type: 111/05, 5-pole

Technical specifications
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour gray
Logistics
Customs tariff number 85369010
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes