61830002 | Weco

Flat plug connector, 1 pole, 2.8 x 0.8 mm, L 12 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 61830002

Order No.: 07F5580
EAN: 4099889612004
MPN:
61830002
401-PVC-YBS/01
Series: 401
61830002 Weco Flat Plugs
Image may differ

Discontinued

Unit Price (€ / pc.)
0.3213 € *
Available: 1,929 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3213 €
50 pcs.
0.2916 €
100 pcs.
0.2689 €
500 pcs.
0.2440 €
2500 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab terminal strip, 61830002, Weco

Splittable, for receptacles compliant with DIN 46247; Rated voltage: 380 V, to VDE 0110. Insulation group B, when used on insulated surface. Rated current: 6 A. Housing: soft PVC. Thermal resistance: max. +70 °C. Leakage current resistance: CTI greater than 400. Contacts: nickel-plated brass. The end of the plugged receptacle projects by approx. 7.0 mm over the housing. Dimensions calculated as follows: dimension L (length) = number of poles x 12.5 mm, fastening hole pitch as from 3-pole version = (number of poles - 2) x 12.3 mm.

For 2.8 mm mating width.

Each with single terminals on one side and twin terminals on the opposing side.

Technical attributes (type, number of poles): 401-PVC-YBS/01, single-pole.

Technical specifications
Filter Property Value
Version flat plug connector, 1 pole
Design straight
Plug width x plug thickness 2.8 x 0.8 mm
Length 12 mm
Material brass, nickel-plated
Isolated Yes
Insulation colour transparent
Cable cross-section 1.0-6.0 mm²
AWG cross-section AWG 16-10
Connection crimp connection
Nominal size according to DIN DIN 46247
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes