47870903 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm, L 11 mm, insulated, red, 2.5 mm², AWG 14, 47870903
Discontinued
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug connector, 900-SUN-7,5/02, Weco
The tab connector 900-SUN-7.5/02 with double solder termination and a pitch of 7.5 mm is designed for 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Insulation receptacles ISO-25 and ISO-250 can be used to insulate 6.3 mm tab receptacles.
Technical specifications
Filter | Property | Value |
---|---|---|
Insulation colour | red | |
Nominal size according to DIN | DIN 46247 | |
AWG cross-section | AWG 14 | |
Cable cross-section | 2.5 mm² | |
Connection | solder connection | |
Length | 11 mm | |
Plug width x plug thickness | 6.3 x 0.8 mm | |
Isolated | Yes | |
Version | flat plug connector, 2 pole | |
Material | brass, tin-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |