42830002 | Weco
Flat plug connector, 12 pole, 6.3 x 0.8 mm, L 143 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 42830002
Discontinued
Unit Price (€ / pc.)
3.1059 € *
Available: 2 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7251 €
100 pcs.
2.4157 €
250 pcs.
2.3205 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug connector, 42830002, Weco
The tab connector 42830002 is used mainly as connector, lead distributor or as electrical interface in equipment and motor vehicles. Crimped points can be insulated with ISO insulation sleeves. This tab connector is suitable for tab receptacles according to DIN 46247.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug connector, 12 pole | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 143 mm | |
| Material | brass, nickel-plated | |
| Isolated | Yes | |
| Insulation colour | transparent | |
| Cable cross-section | 1.0-6.0 mm² | |
| AWG cross-section | AWG 16-10 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 46247 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |