30870903 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 13.5 mm, insulated, red, 1.0-2.5 mm², AWG 16-14, 30870903
No longer in assortment
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 20 Weeks
Flat plug connector, 900-W-10/02, Weco
The tab connector 900-W-10/02 with double solder termination and a pitch of 10 mm is designed for 1 x 2.8 mm and 1 x 2.8 mm / 1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. A non-insulated 2.8 mm or a 6.3 mm tab connector receptacle can be plugged in the angled plug-in area of the tab connector. To the vertical tab connector, a non-insulated 2.8 mm tab connector receptacle can be also be connected.
Technical specifications
Cable cross-section | 1.0-2.5 mm² | |
Plug width x plug thickness | 6.3 x 0.8 mm or 2.8 x 0.8 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46247 | |
Version | flat plug connector, 2 pole | |
Connection | solder connection | |
Isolated | Yes | |
AWG cross-section | AWG 16-14 | |
Length | 13.5 mm | |
Insulation colour | red |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |