30830201 | Weco

Flat plug connector, 1 pole, 6.3 x 0.8 mm, L 10 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 30830201

Order No.: 07F5632
EAN: 4099889612110
MPN:
30830201
408-50-6,3/01
Series: 408
30830201 Weco Flat Plugs
Image may differ

Discontinued

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3213 €
50 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug connector, 30830201, Weco

Tab connector blocks 30830201 with double connector on both sides is used mainly as connector, lead distributor or as electrical interface in equipment and motor vehicles. This tab connector is suitable for tab receptacles according to DIN 46247. The crimp points of tab receptacle are completely insulated.

Technical specifications
Insulation colour transparent
Nominal size according to DIN DIN 46247
AWG cross-section AWG 16-10
Cable cross-section 1.0-6.0 mm²
Connection crimp connection
Length 10 mm
Plug width x plug thickness 6.3 x 0.8 mm
Isolated Yes
Design straight
Version flat plug connector, 1 pole
Material brass, nickel-plated
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes