20830202 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm, L 22.5 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 20830202
Discontinued
Unit Price (€ / pc.)
0.6307 € *
Available: 575 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug connector, 20830202, Weco
Tab connector blocks 20830202 with double connector on both sides is used mainly as connector, lead distributor or as electrical interface in equipment and motor vehicles. This tab connector is suitable for tab receptacles according to DIN 46247. The crimp points of tab receptacle are completely insulated.
Technical specifications
Insulation colour | transparent | |
Nominal size according to DIN | DIN 46247 | |
AWG cross-section | AWG 16-10 | |
Cable cross-section | 1.0-6.0 mm² | |
Connection | crimp connection | |
Length | 22.5 mm | |
Plug width x plug thickness | 6.3 x 0.8 mm | |
Isolated | Yes | |
Design | straight | |
Version | flat plug connector, 2 pole | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |