491032/NBA | WD-40
WD-40 silicone, spray can, 300 ml, 491032/NBA
Unit Price (€ / pc.)
11.8881 € *
Available: 9 pcs.
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
6 pcs.
11.2931 €
12 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone Spray, 491032/NBA, WD-40
WD-40 Specialist™ high performance silicone spray with outstanding lubricating properties is Water repellent and protects against moisture. It prevents blockages and has a high pressure resistance. This product can be used on metal, plastic, wood and rubber.
Benefits
- Excellent lubrication for plastics, rubber, wood and metal
- Extends the service life of tools and equipment
- High pressure resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicone | |
| Contents | 300 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -35 °C to 200 °C | |
| Usage | car, bike, garden |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |