49001 | WD-40
WD-40 multifunction oil, spray can, 100 ml, 49001
Order No.: 11L487
EAN: 5032227490017
MPN:
49001
Unit Price (€ / pc.)
4.8909 € *
Available: 27 pcs.
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
12 pcs.
4.6410 €
24 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
WD-40 Multifunctional oil, five-in-one
CFC-free, halon-free, no 1.1.1 trichloroethane, no carcinogenic substances. Protects against rust and all other forms of corrosion on metal parts (including in microscopically small recesses), gets under small rusted-on parts, seized screws and nuts, leaves a thin protective film, displaces moisture and prevents the development of further moisture.
Content: 100ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Contents | 100 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Usage | corrosion protection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |