49983/NBA | WD-40

100ml contact spray

Order No.: 11L511
EAN: 5032227005457
MPN:
49983/NBA
Series: SPECIALIST
49983/NBA WD-40 Contact Sprays
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 96 pcs.
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
12 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact spray, 49983/NBA, WD-40

WD-40 SPECIALIST Contact Spray removes oil, dirt, flux and oxidation residues from sensitive electrical or electronic devices. The product can be used on electrical devices, contacts, plastic and rubber.

The integrated spray head allows you to switch between large-area and precise spraying. The tube remains firmly attached to the spray head and is therefore no longer lost during use. The spray tube is simply folded down for wide-area spraying. With the spray tube folded out, you can reach small gaps and apply the product with pinpoint accuracy. Thanks to the 360° valve, the can can be held upright or upside down, making any application possible.

Technical specifications
Filter Property Value
Contents 100 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Country of origin IT
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...