491030/NBA | WD-40
WD-40 Contact Spray SPECIALIST 300ml
Unit Price (€ / pc.)
10.0912 € *
Available: 2 pcs.
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
6 pcs.
9.5795 €
12 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact cleaner, 491030/NBA, WD-40
WD-40 Specialist Contact Cleaner with Smart Straw fast-acting cleaning spray for electronics and electrical appliances. The fast-acting WD-40 contact spray is ideal for removing contamination such as oil, dirt, dust, flux residues, condensation from sensitive electrics and electronic equipment.
Features
- Dries quickly
- Leaves no residues
- Safely suitable for highly sensitive equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 300 ml | |
| Flammable | Yes | |
| NSF approval | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|