49985/NBA | WD-40

WD-40 rust remover, spray can, 100 ml, 49985/NBA

Order No.: 11L512
EAN: 5032227005440
MPN:
49985/NBA
Series: SPECIALIST
49985/NBA WD-40 Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
4.7481 €

Rust remover, 49985/NBA, WD-40

WD-40 SPECIALIST Rust Remover penetrates and separates seized parts and is extremely water repellent to protect against further corrosion. The product can be used on metal, alloys, rubber, plastic and most paintwork.

The integrated spray head allows you to switch between large-area and precise spraying. The tube remains firmly attached to the spray head and is therefore no longer lost during use. The spray tube is simply folded down for wide-area spraying. With the spray tube folded out, you can reach small gaps and apply the product with pinpoint accuracy. Thanks to the 360° valve, the can can be held upright or upside down, making any application possible.

Technical specifications
Filter Property Value
Version rust remover
Contents 100 ml
Container spray can
Usage metal, alloys, rubber, plastic
Logistics
Property Value
Country of origin IT
Customs tariff number 27101290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...