491036/NBA | WD-40

WD-40 universal cleaner, can, 250 ml, 491036/NBA

Order No.: 11L505
EAN: 5032227005259
MPN:
491036/NBA
491037/NBA
Series: SPECIALIST
491036/NBA WD-40 Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
7.7231 €

Universal cleaner, 491036/NBA, WD-40

Fast-acting universal cleaner. This fast-acting solvent-based solution quickly removes grease, oil, dirt and soot without leaving any residue. The spray saves time by getting to work straight away upon contact with the surface and is easy to wash off. Can be used on many surfaces, including metal, extractor hoods and floor coverings.

Benefits

  • Saves time - takes effect on first contact with the surface
  • Cleans equipment and parts to ensure smooth functioning and longer service life
  • Leaves no residue
Technical specifications
Filter Property Value
Version universal cleaner
Contents 250 ml
Container can
Usage metal and plastic materials
Logistics
Property Value
Customs tariff number 27101290
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H336 May cause drowsiness or dizziness
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.