491028/NBA | WD-40

WD-40 rust remover, can, 250 ml, 491028/NBA

Order No.: 11L504
EAN: 5032227005211
MPN:
491028/NBA
491029/NBA
Series: SPECIALIST
491028/NBA WD-40 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 1 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
6 pcs.
10.1626 €
12 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale

Rust Solver, 491028/NBA, WD-40

High-performance rust remover, Smart Straw. This powerful and quick-acting rust remover immediately penetrates hard-to-reach areas and quickly releases jammed mechanical components, stuck or rusty parts. High water resistance.

Benefits

  • Withstands temperatures ranging from -20°C to +90°C
  • Quickly penetrates hard-to-reach areas
  • Quickly releases jammed mechanical components, stuck or rusty parts
Technical specifications
Filter Property Value
Version rust remover
Contents 250 ml
Container can
Usage nuts, bolts, screws, locks, tubes
Logistics
Property Value
Customs tariff number 27101290
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS09 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.