WR08X2703FTL | Walsin Technologies

Resistor, thick film, SMD 0805 (2012), 270 kΩ, 0.125 W, ±1 %, WR08X2703FTL

Order No.: 10P178
EAN: 4099891680282
MPN:
WR08X2703FTL
Series: WR08
WR08X2703FTL Walsin Technologies SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0031 € *
Available in 4 Days: 50,000 pcs. - if ordered today
Total Price:
15.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0031 €

Chip resistor, WR08X2703FTL, Walsin Technologies

The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.

Features

  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
Technical specifications
Filter Property Value
ohmic resistance 270 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/C
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes