WR06X18R0FTL | Walsin Technologies
Resistor, thick film, SMD 0603 (1608), 18 Ω, 0.1 W, ±1 %, WR06X18R0FTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0039 € *
Available: 3,500 pcs.
Available in 4 Days: 80,000 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0039 €
1500 pcs.
0.0024 €
5000 pcs.
0.0017 €
15000 pcs.
0.0014 €
30000 pcs.
0.0012 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip resistor, WR06X18R0FTL, Walsin Technologies
The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.
Features
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- Higher component and equipment reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 18 Ω | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±100 ppm/C | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |