0805B391K500CT | Walsin Technologies
Ceramic capacitor, 390 pF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, 0805B391K500CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0155 € *
Available in 4 Days: 16,000 pcs. - if ordered today
Multilayer ceramic capacitor, 0805B391K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 390 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |