0805B222K500CT | Walsin Technologies
Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, 0805B222K500CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0286 € *
Available: 400 pcs.
Available in 4 Days: 28,000 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0286 €
500 pcs.
0.0167 €
1000 pcs.
0.0119 €
3000 pcs.
0.0102 €
10000 pcs.
0.0088 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer ceramic capacitor, 0805B222K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |