0402B271K500CT | Walsin Technologies

Ceramic capacitor, 270 pF, 50 V (DC), ±10 %, SMD 0402 (1005), X7R, 0402B271K500CT

Order No.: 10P202
EAN: 4099891606206
MPN:
0402B271K500CT
Series: MLCC 0402
0402B271K500CT Walsin Technologies Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0095 € *
Available: 9,500 pcs.
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0095 €
1500 pcs.
0.0057 €
5000 pcs.
0.0040 €
15000 pcs.
0.0033 €
30000 pcs.
0.0029 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitor, 0402B271K500CT, Walsin Technologies

This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.

Features

  • High capacitance
  • Capacitor with lead-free termination (pure Tin)

Applications

  • For general digital circuit
  • For power supply bypass capacitors
  • For consumer electronics
  • For telecommunication
Technical specifications
Filter Property Value
Capacity 270 pF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes