113183000-00668996 | Waldmann
LED-machine light, flexible hose, 600 lm, IP65, 113183000-00668996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
594.5835 € *
Standard delivery time from the manufacturer is: 1 Week
Focus LED Light, 113183000-00668996, Waldmann
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life.
Features
- Precision position of light
- Maintenance free LED technology
- Aluminium housing
- 50000 hours of lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flexible hose | |
| Illuminant type | LED | |
| Luminous flux | 600 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP65 | |
| Length | 600 mm | |
| Width | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |