113181000-00680167 | Waldmann
LED-machine light, 9 W, 550 lm, IP20/IP65, 113181000-00680167
Order No.: 07L4054
EAN: 4013330088187
MPN:
113181000-00680167
ROCIA.focus - RFD 600/850/D - 9 W / 550 lm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
685.2972 € *
Standard delivery time from the manufacturer is: 6 Weeks
Rod light, 113181000-00680167, Waldmann
The 113181000-00680167 impresses with unique resistance. Even in the roughest industrial environments, the luminaire preserves its stability and ensures precise and focused lighting.
Its precisely adjustable linkage, optics with 40° beam angle and flicker-free dimming allow optimal control of the power from state-of-the-art high-power LEDs.
Features
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 W | |
| Illuminant type | LED | |
| Luminous flux | 550 lm | |
| Explosion Safe | No | |
| Shell Material | anodized aluminum | |
| Degree of protection (IP) | IP20/IP65 | |
| Length | 420 mm | |
| Energy efficiency class | A+ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |