112462009 | Waldmann
LED-machine light, with 40° beam angle, IP40, 112462009
NCNR (non cancelable / non returnable)
Machine LED spotlights, type SPOT LED 003 MCTFL.
Fast and precise positioning with flexible tubing, switch, transformer adapter, 10 W LED module and approx. 3.0 m power cord (Euro/US connector); Operation: 100 to 240 V/50 to 60 Hz. Case material: black anodized aluminum. Rod system material: metal tubing, deep black. Lamp cover: glass lens. Max. range of action: 600 mm. Degree of protection: IP 40. Safety class: II. Weight: approx. 1.6 kg. table clamp, pod or wall bracket available on separate order.
Technical attributes (type, version): MCTFL 3 N, floodlight with 40° radiation angle
| Filter | Property | Value |
|---|---|---|
| Version | with 40° beam angle | |
| Illuminant type | LED | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |