112462001 | Waldmann
LED-machine light, with 10° beam angle, IP65, 112462001
Order No.: 07L4075
EAN: 4099891440671
MPN:
112462001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
638.7087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Without transformer adapter.
Operation: 24 V AC/DC, approx. 3.0 m connecting cable with bare stranded wire ends. Degree of protection: IP 65. Safety class: III. Weight: approx. 1.3 Kg.
Technical attributes (type, version): MCTFL 3 S, spotlight with 10° radiation angle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with 10° beam angle | |
| Illuminant type | LED | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |