112459004 | Waldmann
LED-machine light, with 10° beam angle, IP67, 112459004
Order No.: 07L4076
EAN: 4099891440688
MPN:
112459004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
538.1894 € *
Standard delivery time from the manufacturer is: 3 Weeks
Machine LED lights, type SPOT LED 003 MCXFL.
Variable with articulated joint, with 10 W LED module and approx. 3.0 m connecting cable with bare stranded wire ends; Operation: 24 V AC/DC. Case material: black anodized aluminum. Lamp cover: glass lens. Degree of protection: IP 67. Safety class: III. Weight: approx. 0.7 kg. table clamp, pod or wall bracket available on separate order.
Technical attributes (type, version): MCXFL 3 S, spotlight with 10° radiation angle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with 10° beam angle | |
| Illuminant type | LED | |
| Explosion Safe | No | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |