ZAPP80! | Waldmann
Waldmann Zapp80! UVC Air Sterilizer for 40m2 Rooms
Order No.: 07L4080
EAN: 4013330101220
MPN:
ZAPP80!
114426000-00809054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,819.2958 € *
Standard delivery time from the manufacturer is: 1 Week
UVC Air Sterilizer, ZAPP80, Waldmann
The light weapon against all viruses and fungi, ZAPP18 is a light with ultra-short wave-lengths damages the genetic material of microorganisms, which die at lightning speed. That is why it has been using UV-C in medical technology for decades.
The ZAPP! Air steriliser uses UV-C to inactivate aerosol particles in the air, including Coronavirus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | air purifier | |
| Air flow rate | 70 m³/h | |
| Height | 180 mm | |
| Operating hours | 16000 | |
| Power | 70 W | |
| Noise level | 32 dB | |
| Weight | 6.6 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |