ILL00100C | Waldmann
Table clamp, black, for luminaires AVE 111, MAVE 111, Argus, Magma, Waldmann ILL 100C
Order No.: 07L4368
EAN: 4099891441203
MPN:
ILL00100C
50742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8412 € *
Standard delivery time from the manufacturer is: 1 Week
Table clamps for AVE 111, MAVE 111, Argus, Magma,.
Type: ILL 100C, table clamp, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table clamp | |
| Version | black | |
| Suitable for | AVE 111/MAVE 111/Argus/Magma |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |