190057019 | Waldmann
Magnetic pod black, for HIHT 20 N luminaires, SPOT LED 003, Waldmann 190057019
Order No.: 07L4061
EAN: 4099891441128
MPN:
190057019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2580 € *
Standard delivery time from the manufacturer is: 1 Week
Accessories for Waldmann and Illutec luminaires, type ILL.
Magnetic pod for HIHT 20 N, SPOT LED 003.
Type: 190057019, magnetic pod, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic foot | |
| Version | black | |
| Suitable for | HIHT 20 N/SPOT LED 003. |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |