190007019 | Waldmann
Table clamp TK 1/up to 65 mm, black, for luminaires type RLLQ 6, RLLQ 48, RLLQ63, SNL 319, FGL 118, RLL 122 T, Tevisio, SPOT LED 003, Waldmann 190007019
Order No.: 07L4058
EAN: 4099891441111
MPN:
190007019
Unit Price (€ / pc.)
59.381 € *
Available: 2 pcs.
Table clamps for RLLQ 6, RLLQ 48, RLLQ63, SNL 319, FGL 118, RLL 122 T, Tevisio, SPOT LED 003.
Type: 190007019, table clamp TK 1/up to 65 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table clamp | |
| Version | black | |
| Suitable for | RLLQ 6/RLLQ 48/RLLQ63/SNL 319/FGL 118/RLL 122 T/Tevisio/SPOT LED 003 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |