216-542 | WAGO
Insulated twin wire end ferrule, 1.0 mm², 12 mm long, red, 216-542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Available: 500 pcs.
Ferrule, 216-542, WAGO
Twin ferrule, sleeve for 2 x 1 mm² / AWG 2 x 18, red, insulated, 12 mm long, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 12 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |