216-541 | WAGO
Insulated twin wire end ferrule, 0.75 mm², 18 mm/12 mm long, gray, 216-541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Twin ferrule, 216-541, WAGO
Twin ferrule, insulated, Sleeve for 2 x 0.75 mm²/2 x AWG 18, 12 mm long, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |