216-414 | WAGO

Uninsulated wire end ferrule, 35 mm², 25 mm long, DIN 46228-1, silver, 216-414

Order No.: 43P1434
EAN: 4050821134183
MPN:
216-414
Series: 216
216-414 WAGO Wire-end Ferrules Image 1
216-414 WAGO Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 216-414, WAGO

Ferrule, sleeve for 35 mm² / AWG 2, uninsulated, electro-tin plated, electrolytic copper, gastight crimped, according to DIN 46228, Part 1/08.92, silver-colored.

Technical specifications
Filter Property Value
Cable cross-section 35 mm²
Isolated No
Colour silver
Length 25 mm
Standard number DIN 46228-1
Contact material copper
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15