216-350 | WAGO
Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, light blue, 216-350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: On Request
Ferrule, 216-350, WAGO
Ferrule, sleeve for 0.25 mm², AWG 24, with plastic collar, light blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | light blue | |
| Length | 12 mm | |
| Pin lenght | 8 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |